Surface mount tantalum capacitor, polarized, with a capacitance of 2.2µF and a voltage rating of 50V. Features 10% tolerance, a maximum operating temperature of 125°C, and a minimum operating temperature of -55°C. This general-purpose component offers a low leakage current of 1.1µA and an ESR of 3 Ohms. Packaged in a 2413 case code, it is RoHS compliant and lead-free.
Kemet T491C225K050AT technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2413 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3R |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 1.1uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 191mA |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491C225K050AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.