Surface mount tantalum capacitor, polarized, with a capacitance of 2.2µF and a voltage rating of 25V. Features a 20% tolerance, 6% dissipation factor, and 3.5Ω ESR. Encased in a 2413 (6032 metric) molded chip package, it operates from -55°C to 125°C. This general-purpose component is lead-free and RoHS compliant, supplied on tape and reel.
Kemet T491C225M025AT technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.5R |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 3.5R |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491C225M025AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.