This 22uF tantalum capacitor features a 10% tolerance and a maximum operating temperature of 125°C. It is designed for surface mount applications and has a lead-free termination. The capacitor is packaged in a 6032-28 case and is available in quantities of 500. It is not RoHS compliant, but is suitable for general purpose applications.
Kemet T491C226K010AS technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 1.8R |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T491C226K010AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.