General purpose polarized tantalum capacitor, 22µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a 6032 metric case code (2312 imperial), surface mount termination, and a molded construction. Offers 1.8Ω ESR, 6% dissipation factor, and 2.2µA leakage current. Operates across a -55°C to 125°C temperature range with a ripple current of 247mA.
Kemet T491C226K010AT technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.8R |
| Features | General Purpose |
| Height | 2.5mm |
| Leakage Current | 2.2uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 247mA |
| RoHS Compliant | Yes |
| Series | T491 |
| Size | 2.5mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491C226K010AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.