
Solid Tantalum Capacitor, 22µF capacitance, 10V voltage rating, and 10% tolerance. Features a 6mm length, 3.2mm width, 2.5mm height, and 3.2mm depth in a 2312/6032 metric case code. Offers 1.6Ω ESR and 1.5Ω resistance, operating from -55°C to 125°C. Surface mountable with inward L SMD terminations, packaged on tape and reel.
Kemet T491C226K010ZT technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 1.6R |
| Features | General Purpose |
| Height | 2.5mm |
| Length | 6mm |
| Material | Plastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.5R |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491C226K010ZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.