The Kemet T491C226K016AS is a solid tantalum capacitor with a capacitance of 22uF and a tolerance of 10%. It has a voltage rating of 16V and a maximum operating temperature of 125°C. The capacitor is surface mountable and packaged in a 6032-28 case. It has a leakage current of 6uA and a dissipation factor of 6%. The capacitor is lead free and has a termination of SMD/SMT.
Kemet T491C226K016AS technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.6R |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 6uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T491C226K016AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.