
Surface mount tantalum capacitor featuring 22µF capacitance and 16V DC voltage rating. This polarized, solid tantalum capacitor offers 10% tolerance and a low ESR of 1.6Ω. Designed for general-purpose applications, it operates across a wide temperature range of -55°C to +125°C and boasts a ripple current capability of 262mA. The molded construction with SMD/SMT termination is provided in a 6032 metric case code (2312 imperial) on tape and reel packaging.
Kemet T491C226K016AT technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.6R |
| Features | General Purpose |
| Height | 2.5mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 3.6uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 262mA |
| RoHS Compliant | Yes |
| Series | T491 |
| Size | 2.5mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491C226K016AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
