
General purpose, polarized tantalum capacitor with 22uF capacitance and 10% tolerance. Features a 16V voltage rating, 1.5 Ohm ESR, and 6% dissipation factor. Surface mountable in a 2312 (6032) molded case with dimensions of 6mm length, 3.2mm width, and 2.8mm height. Operates from -55°C to 125°C and is RoHS compliant.
Kemet T491C226K016ZT technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Features | General Purpose |
| Height | 2.8mm |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 1.4R |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491C226K016ZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
