The Kemet T491C226M025AS is a tantalum capacitor with a capacitance of 22uF and a tolerance of 20%. It has a voltage rating of 25V and is available in a 2.8mm x 3.2mm x 6mm SMD/SMT package. The capacitor operates over a temperature range of -55°C to 125°C and is packaged in quantities of 500 on a tape and reel. It is not RoHS compliant.
Kemet T491C226M025AS technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T491C226M025AS to view detailed technical specifications.
No datasheet is available for this part.