
Polarized tantalum capacitor, 22µF capacitance, 25V DC rated voltage, 20% tolerance. Features a 6032 metric / 2413 imperial case code, surface mount termination, and molded construction. Operating temperature range from -55°C to 125°C, with a maximum ESR of 1.4Ω and leakage current of 8µA. Lead-free and RoHS compliant.
Kemet T491C226M025AT technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2413 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.4R |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 8uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491C226M025AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
