
Surface mount tantalum capacitor, polarized, dry/solid construction, offering 220µF capacitance with a ±20% tolerance. Features a 10V DC rated voltage and a maximum operating temperature of 125°C. Encased in a 2312 (6032 metric) case code with dimensions of 6mm length, 3.2mm depth, and 2.5mm height. Includes a 900mΩ equivalent series resistance and is RoHS compliant.
Kemet T491C227M010AT technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 900mR |
| Features | General Purpose |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491C227M010AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
