The T491C335M035AS7280 is a solid tantalum capacitor with a capacitance of 3.3uF and a voltage rating of 35VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 2.4. The capacitor has a leakage current of 1.2 and operates over a temperature range of -55°C to 125°C. It is available in a 6032-28 surface mount package with an inward L termination style and a flat construction.
Kemet T491C335M035AS7280 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| ESR | 2.4Ohm |
| Leakage Current | 1.2uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T491C335M035AS7280 to view detailed technical specifications.
No datasheet is available for this part.