Polarized tantalum capacitor, 3.3µF capacitance, 35V DC rated voltage, and 20% tolerance. Features a 2.5Ω ESR and 6% dissipation factor. Surface mount component with a 2312 (6032 metric) case code, measuring 6mm in length, 3.2mm in width, and 2.8mm in height. Operates from -55°C to 125°C, with a leakage current of 1.2µA. RoHS compliant and lead-free.
Kemet T491C335M035AT technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 1.2uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2.5R |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491C335M035AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.