Solid Tantalum Capacitor, 33µF capacitance, 6.3V voltage rating, and 10% tolerance. Features 1.8 Ohm ESR, 6% dissipation factor, and 1.3µA leakage current. Operates from -55°C to 125°C. Packaged in a 6032 metric case (6mm x 3.2mm x 2.8mm) with SMD/SMT terminations, supplied on tape and reel.
Kemet T491C336K006AH technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.8R |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 1.3uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| Width | 3.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T491C336K006AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.