Surface mount tantalum capacitor with 33µF capacitance and 10V voltage rating. Features 10% tolerance, 1.6Ω ESR, and a maximum operating temperature of 125°C. Housed in a 6032 metric case code (2312 imperial), this general-purpose component offers a 6% dissipation factor and is supplied on tape and reel.
Kemet T491C336K010ZT technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Features | General Purpose |
| Height | 2.8mm |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 1.6R |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491C336K010ZT to view detailed technical specifications.
No datasheet is available for this part.