Solid Tantalum Capacitor, 33µF capacitance, 20V DC rated voltage, 10% tolerance. Features 1.2Ω ESR, 6% dissipation factor, and 6µA leakage current. Operates from -55°C to 125°C. Surface mountable in a 6032 metric case (6mm x 3.2mm x 2.8mm), with inward L terminations. RoHS compliant and lead-free.
Kemet T491C336K020AT technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.2R |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 6uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491C336K020AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.