The T491C336M010AS7280 is a 33uF tantalum capacitor with a 10VDC voltage rating and 20% tolerance. It features an ESR of 1.5 and a leakage current of 3.3. The capacitor operates between -55°C and 125°C and is constructed with a flat construction type. It is available in a 6032-28 package and is designed for surface mount applications with an inward L termination style.
Kemet T491C336M010AS7280 technical specifications.
| Capacitance | 33uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 1.5Ohm |
| Leakage Current | 3.3uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T491C336M010AS7280 to view detailed technical specifications.
No datasheet is available for this part.