Solid Tantalum Capacitor, 33µF capacitance, 25V DC rated voltage, 20% tolerance. Features a 6032 metric case size (6mm x 3.2mm x 2.8mm) with SMD/SMT termination. Offers a low ESR of 1.2Ω and a maximum operating temperature of 125°C. Dielectric material is Tantalum, with a dissipation factor of 10%. RoHS compliant and lead-free.
Kemet T491C336M025AT technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 1.2R |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491C336M025AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.