
Solid Tantalum Capacitor, 330µF capacitance, 4V DC rated voltage, 10% tolerance. Features 900mΩ ESR, 13.2µA leakage current, and a maximum operating temperature of 125°C. Surface mountable with SMD/SMT termination in a 6032 metric case code (6mm x 3.2mm x 2.8mm). RoHS compliant and lead-free.
Kemet T491C337K004AT technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 900mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 13.2uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491C337K004AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.