
Polarized tantalum capacitor, 0.47µF capacitance, 50V DC rated voltage, with ±10% tolerance. Features a 2312 (6032) case code, surface mount termination, and a maximum operating temperature of 125°C. This general-purpose component offers 8Ω ESR and 4µA leakage current, packaged in tape and reel.
Kemet T491C474K050AT technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 8R |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 4uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 8R |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491C474K050AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.