Surface mount tantalum capacitor with 4.7µF capacitance and 20V DC rating. Features 10% tolerance, 2.4Ω ESR, and 214mA ripple current. Operates from -55°C to 125°C with a 6% dissipation factor and 900nA leakage current. Packaged in a 2312 (6032 metric) case code, this RoHS compliant component is suitable for general-purpose applications.
Kemet T491C475K020AT technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.4R |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 900nA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 214mA |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491C475K020AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.