Kemet's T491 series tantalum capacitor features a 4.7uF capacitance and 35V voltage rating. It has a molded flat construction with a 3.2mm depth and 2.5mm height. The capacitor operates within a temperature range of -55°C to 125°C and is lead-free and RoHS compliant. It is available in a 6032-28 package type and is suitable for general-purpose applications.
Kemet T491C475K035AT7280 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.2R |
| Features | General Purpose |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Tolerance | 10% |
| Voltage Rating | 35V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491C475K035AT7280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.