Surface mount tantalum capacitor with 4.7µF capacitance and 16V DC rating. Features a 20% tolerance, 2.4Ω ESR, and 750nA leakage current. Operating temperature range from -55°C to 125°C. Housed in a 2413 (6032) case code with solid tantalum construction. RoHS compliant and lead-free.
Kemet T491C475M016AT technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 2413 |
| Case Code (Metric) | 6032 |
| Package/Case | 2413 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.4R |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 750nA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491C475M016AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.