
Polarized tantalum capacitor, 47µF capacitance, 10V voltage rating, and 20% tolerance. Features a 6032 metric case code (2312 imperial) for surface mount applications. Offers a low ESR of 1.4Ω and a dissipation factor of 6%. Operating temperature range from -55°C to 125°C. RoHS compliant and packaged on tape and reel.
Kemet T491C476M010ZT technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.4R |
| Features | General Purpose |
| Height | 2.8mm |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 1.1R |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491C476M010ZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.