Kemet T491C476M016ATAUTO technical specifications.
| Capacitance | 47uF |
| Package/Case | 2312 |
| Dielectric | Tantalum |
| ESR (Equivalent Series Resistance) | 1.2R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | T491 |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491C476M016ATAUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.