The T491C685M025AM7280 is a solid tantalum capacitor with a capacitance of 6.8uF and a working voltage of 25VDC. It has a tolerance of 20% and a maximum operating temperature of 125 degrees Celsius. The capacitor is constructed with a flat construction and has a standard ESR type. It is available in a 6032-28 package and is designed for surface mount applications.
Kemet T491C685M025AM7280 technical specifications.
| Capacitance | 6.8uF |
| Voltage | 25VDC |
| DC Rated Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 1.9Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 1.7uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T491C685M025AM7280 to view detailed technical specifications.
No datasheet is available for this part.