Surface mount tantalum capacitor with 68uF capacitance and 10% tolerance. Features a 6.3V DC rated voltage and a 6032 metric case code (2312 imperial). Operating temperature range from -55°C to 125°C, with a maximum dissipation factor of 6% and 1.2 Ohms ESR. Packaged in tape and reel for automated assembly.
Kemet T491C686K006AS technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.2R |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T491C686K006AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.