The T491C686K006ZT7280 is a solid tantalum capacitor with a capacitance of 68uF and a voltage rating of 6.3V. It has a tolerance of 10% and is available in a 2312 package. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged on a tape and reel and is RoHS compliant. The capacitor has a dissipation factor of 6% and an equivalent series resistance of 1.2 ohms.
Kemet T491C686K006ZT7280 technical specifications.
| Capacitance | 68uF |
| Package/Case | 2312 |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.2R |
| Features | General Purpose |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | T491 |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491C686K006ZT7280 to view detailed technical specifications.
No datasheet is available for this part.