Solid Tantalum Capacitor, 10µF capacitance, 25V voltage rating, and 10% tolerance. Features a 7343 metric case size (2917 imperial) with dimensions of 7.3mm length, 4.3mm depth, and 3.1mm height. Surface mountable with inward L SMD termination, offering 1 Ohm ESR and a dissipation factor of 6%. Operates from -55°C to 125°C with a leakage current of 2.5µA. Packaged in tape and reel.
Kemet T491D106K025AH technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 2.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Width | 0.169inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T491D106K025AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.