
Solid tantalum capacitor with 10µF capacitance and 25V voltage rating. Features 10% tolerance, 1 Ohm ESR, and a maximum operating temperature of 125°C. Housed in a 7343 metric / 2917 imperial SMD case (7.3 x 4.3 x 3.1mm), this general-purpose component is supplied on tape and reel. RoHS compliant and lead-free.
Kemet T491D106K025AT7280 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491D106K025AT7280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
