Solid Tantalum Capacitor, 10µF capacitance, 25V DC rated voltage, 10% tolerance. Features 25V voltage rating, 125°C maximum operating temperature, and 6% dissipation factor. SMD/SMT termination in a 7343-31 metric case code (2917 imperial). Includes 2.5µA leakage current and 1R ESR. RoHS compliant and general purpose.
Kemet T491D106K025ZT technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height | 3.1mm |
| Leakage Current | 2.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491D106K025ZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.