The T491D106K035AT7621 is a 10uF tantalum capacitor with a 35VDC voltage rating and 10% tolerance. It features a standard ESR type and a construction of flat. The capacitor is designed for surface mount applications and has a termination style of inward L. It operates over a temperature range of -55 to 125 degrees Celsius.
Kemet T491D106K035AT7621 technical specifications.
| Capacitance | 10uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| ESR | 1Ohm |
| Leakage Current | 3.5uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T491D106K035AT7621 to view detailed technical specifications.
No datasheet is available for this part.