
Solid Tantalum Capacitor, 10µF capacitance, 35V DC rated voltage, 10% tolerance. Features 7.3mm length, 4.3mm width, 3.1mm height, and 4.3mm depth with a 2917/7343 case code. Operates from -55°C to 125°C with 6% dissipation factor and 1Ω ESR. Packaged in tape and reel for surface mount applications.
Kemet T491D106K035ZT technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height | 3.1mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491D106K035ZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.