
Solid Tantalum Capacitor, 10µF capacitance, 25V DC rated voltage, and 20% tolerance. Features a 7343 metric case size (2917 imperial), measuring 7.3mm length, 4.3mm width, and 3.1mm height. Offers 1 Ohm ESR and a maximum operating temperature of 125°C. Surface mountable with SMD/SMT termination, supplied on tape and reel.
Kemet T491D106M025AS technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T491D106M025AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.