
Solid tantalum capacitor with 10µF capacitance and 35V voltage rating. Features 20% tolerance, 1 Ohm ESR, and a maximum operating temperature of 125°C. Surface mountable in a 7343 metric / 2917 imperial case code (7.3mm x 4.3mm x 3.1mm). General purpose, polar construction with tape and reel packaging.
Kemet T491D106M035AH technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1R |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| Width | 0.169inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T491D106M035AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
