
The Kemet T491D106M035AS7280 is a 10uF general purpose capacitor with a 35V voltage rating and 20% tolerance. It is available in a 2917 package with a height of 3.1mm, length of 7.3mm, and width of 4.3mm. The capacitor operates over a temperature range of -55°C to 125°C and is lead free. It is packaged in tape and reel quantities of 2500.
Kemet T491D106M035AS7280 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491D106M035AS7280 to view detailed technical specifications.
No datasheet is available for this part.
