
Solid Tantalum Capacitor, 100µF capacitance, 4V voltage rating, and 10% tolerance. Features 800mΩ ESR and 4µA leakage current. Operates from -55°C to 125°C in a 7343 metric case code (2917 imperial). Packaged on tape and reel for surface mount technology.
Kemet T491D107K004AH technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 800mR |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 4uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T491D107K004AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
