Solid Tantalum Capacitor, 100µF capacitance, 4V DC rated voltage, with 10% tolerance. Features a 7343 metric case size (2917 imperial), 3.1mm height, 7.3mm length, and 4.3mm width. Offers 800mΩ ESR and 8% dissipation factor, operating from -55°C to 125°C. This lead-free, RoHS compliant component is supplied on tape and reel.
Kemet T491D107K004AT technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 800mR |
| Features | General Purpose |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491D107K004AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.