Polarized tantalum capacitor, 100µF capacitance, 10V voltage rating, and 10% tolerance. Features a 2917 (7343 metric) surface mount case code with a maximum operating temperature of 125°C and a minimum of -55°C. Includes 700mΩ ESR, 10µA leakage current, and 8% dissipation factor. General purpose, dry/solid construction, and tape and reel packaging.
Kemet T491D107K010AH technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 700mR |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 0.169inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T491D107K010AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.