100µF, 10V polarized tantalum capacitor for surface mount applications. Features 10% tolerance, 700mΩ ESR, and a 463mA ripple current rating. Operating temperature range from -55°C to 125°C. Housed in a 2917 (7343 metric) molded chip package with SMD/SMT termination. RoHS compliant and lead-free.
Kemet T491D107K010AT technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Diameter | 5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 700mR |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 10uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 463mA |
| RoHS Compliant | Yes |
| Series | T491 |
| Size | 2.8mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491D107K010AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.