Solid Tantalum Capacitor, 100µF capacitance, 10V voltage rating, and 20% tolerance. Features a 7343-31 metric case code (2917 imperial) with dimensions of 7.3mm length, 4.3mm width, and 3.1mm height. Offers a low ESR of 700mΩ and a leakage current of 10µA. Operates across a wide temperature range from -55°C to 125°C. Packaged in tape and reel for surface mount technology (SMT) applications.
Kemet T491D107M010AH technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 700mR |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T491D107M010AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.