Solid Tantalum Capacitor, 100µF capacitance, 16V voltage rating, and 20% tolerance. Features a 7343-31 metric case size (2917 imperial) with dimensions of 7.3mm (L) x 4.3mm (W) x 3.1mm (H). Offers a low ESR of 700mΩ and a maximum operating temperature of 125°C. Designed for surface mount applications with inward-facing leads, packaged in tape and reel.
Kemet T491D107M016AH technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 700mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T491D107M016AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.