Solid Tantalum Capacitor, 100µF capacitance, 20V voltage rating, and 20% tolerance. Features a 7343-31 metric case code (2917 imperial), measuring 7.3mm L x 4.3mm W x 3.1mm H. Offers 900mΩ ESR, 8% dissipation factor, and 20µA leakage current. Operates from -55°C to 125°C, with a ripple current of 408mA. Packaged in tape and reel for SMD/SMT termination.
Kemet T491D107M020AT technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 900mR |
| Features | General Purpose |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 20uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 408mA |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491D107M020AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.