Solid Tantalum Capacitor, 1.5µF capacitance, 50V voltage rating, and 10% tolerance. Features 3.5Ω ESR, 6% dissipation factor, and a maximum operating temperature of 125°C. Packaged in a 7343 metric / 2917 imperial SMD case with inward leads, dimensions of 7.3mm (L) x 4.3mm (W) x 3.1mm (H). Suitable for general-purpose applications, supplied on tape and reel.
Kemet T491D155K050AH technical specifications.
| Capacitance | 1.5uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.5R |
| Features | General Purpose |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T491D155K050AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.