Solid Tantalum Capacitor, 1.5µF capacitance, 50V DC rated voltage, 20% tolerance. Features 3.5 Ohm ESR, 6% dissipation factor, and a -55°C to 125°C operating temperature range. SMD/SMT termination in a 7343 metric case code (2917 imperial), measuring 7.3mm L x 4.3mm W x 3.1mm H. Lead-free and RoHS compliant.
Kemet T491D155M050AT technical specifications.
| Capacitance | 1.5uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.5R |
| Features | General Purpose |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491D155M050AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.