Solid Tantalum Capacitor, 15µF capacitance, 25V voltage rating, and 10% tolerance. Features a 7343-31 metric case code (2917 imperial), measuring 7.3mm L x 4.3mm W x 3.1mm H. Offers 1 Ohm ESR, 6% dissipation factor, and 3.8µA leakage current. Operates from -55°C to 125°C, with surface mount termination and tape and reel packaging.
Kemet T491D156K025AH technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 3.8uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T491D156K025AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.