Solid Tantalum Capacitor, 15µF capacitance, 35V voltage rating, and 20% tolerance. Features 800mΩ ESR, 6% dissipation factor, and 5.3µA leakage current. Operates from -55°C to 125°C. Packaged in a 7343 metric (2917 imperial) SMD case with dimensions of 7.3mm length, 4.3mm width, and 3.1mm height. Supplied on tape and reel.
Kemet T491D156M035AH technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 800mR |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 5.3uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T491D156M035AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.