
Solid tantalum capacitor with 150µF capacitance and 6.3V voltage rating. Features 10% tolerance, 700mΩ ESR, and 9µA leakage current. Encased in a 7343 metric (2917 imperial) SMD/SMT package with a maximum operating temperature of 125°C. Dimensions are 7.3mm length, 4.3mm width, and 3.1mm height.
Kemet T491D157K006AH technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 700mR |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 9uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T491D157K006AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
