Solid Tantalum Capacitor, 22µF capacitance, 25V voltage rating, and 10% tolerance. Features a 7.3mm length, 4.3mm width, and 3.1mm height within a 7343 metric case code. Offers 800mΩ ESR and a 6% dissipation factor, operating from -55°C to 125°C. Packaged on tape and reel for surface mount applications.
Kemet T491D226K025AT7280 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 800mR |
| Features | General Purpose |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491D226K025AT7280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.