Kemet T491D226M010AS technical specifications.
| Capacitance | 22uF |
| Package/Case | 7343-31 |
| Dielectric | Tantalum |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Polarity | Polar |
| RoHS Compliant | No |
| Tolerance | 20% |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T491D226M010AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.